BETA 1 Piece Alloy Steel Flat Chisel, 20.5 mm Blade Width
- RS Stock No.:
- 234-6232
- Mfr. Part No.:
- 35 150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 234-6232
- Mfr. Part No.:
- 35 150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 20.5mm | |
| Product Type | Chisel | |
| Blade Material | Alloy Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 20.5mm | ||
Product Type Chisel | ||
Blade Material Alloy Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Flat chisel is ribbed type. It has 150 mm length with 20.5mm width.
High resistance to corrosion
Length 150mm
Weight 152g
Related links
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 14.5 mm Blade Width
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Chisel, 35 mm Blade Width
