Facom 1 Piece Beryllium Copper Alloy Non-Sparking Chisel, 300 mm Length, 28 mm Blade Width
- RS Stock No.:
- 235-0025
- Mfr. Part No.:
- 263.30SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0025
- Mfr. Part No.:
- 263.30SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 28mm | |
| Product Type | Chisel | |
| Blade Material | Beryllium Copper Alloy | |
| Number of Pieces | 1 | |
| Chisel Type | Non-Sparking | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 28mm | ||
Product Type Chisel | ||
Blade Material Beryllium Copper Alloy | ||
Number of Pieces 1 | ||
Chisel Type Non-Sparking | ||
Length 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 263.SR series non sparking chisels. It is made of copper beryllium alloy.
Blade width 28 mm
Related links
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 35 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 25 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 12 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 18 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 14 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 19 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 24 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 16 mm Blade Width
