Milwaukee 1 Piece Forged Steel Flat Chisel, 400 mm Length, 25 mm Blade Width
- RS Stock No.:
- 260-1806
- Mfr. Part No.:
- 4932343738
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.20 |
*price indicative
- RS Stock No.:
- 260-1806
- Mfr. Part No.:
- 4932343738
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Width | 25mm | |
| Product Type | Chisel | |
| Blade Material | Forged Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Width 25mm | ||
Product Type Chisel | ||
Blade Material Forged Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS max flat chisel ideal for a wide range of breaking and cutting of concrete as well as demolition work.
Shank SDS max
Length is 400mm
Width is 25mm
Related links
- Milwaukee 1 Piece Forged Steel Flat Chisel 20 mm Blade Width
- Milwaukee 1 Piece Forged Steel Concrete Point Chisel, 400 mm Length
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 27 mm Blade Width
- Teng Tools 1 Piece High Carbon Steel Flat Chisel 25 mm Blade Width
- Teng Tools 1 Piece High Carbon Steel Flat Chisel 25 mm Blade Width
- Milwaukee 1 Piece Forged Steel Concrete Point Chisel, 250 mm Length
- SAM 1 Piece Forged Steel Masonry Chisel 16 mm Blade Width
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
