Milwaukee 1 Piece Forged Steel Concrete Point Chisel, 250 mm Length
- RS Stock No.:
- 260-1803
- Mfr. Part No.:
- 4932339625
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.40 |
*price indicative
- RS Stock No.:
- 260-1803
- Mfr. Part No.:
- 4932339625
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chisel | |
| Blade Material | Forged Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Concrete Point | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chisel | ||
Blade Material Forged Steel | ||
Number of Pieces 1 | ||
Chisel Type Concrete Point | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS plus pointed chisel its general purpose chisel with point to suit a wide variety of applications. Convex angle designed tip for better penetration less binding and easier resharpening.
A strong and shock absorbing body made from premium quality alloy steel
The reception is machined to precised tolerances ensuring less wear on the chisel and power tool
Chamfered ends to prevent cracking and fractures
The striking end is machined flat so that 100% of the blow energy is transferred to the tip
Related links
- Milwaukee 1 Piece Forged Steel Concrete Point Chisel, 400 mm Length
- CK 6 Piece Carbon Steel Concrete Point Chisel, 250 mm Length
- Milwaukee 1 Piece Forged Steel Flat Chisel 20 mm Blade Width
- CK 6 Piece Carbon Steel Concrete Point Chisel
- Milwaukee 1 Piece Forged Steel Flat Chisel 25 mm Blade Width
- Facom 1 Piece Forged Steel 300 mm Length
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- SAM 1 Piece Forged Steel Masonry Chisel 16 mm Blade Width
