SAM 1 Piece Steel Brick Bolster Chisel, 208 mm Length
- RS Stock No.:
- 266-6847
- Mfr. Part No.:
- 140-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.66 |
*price indicative
- RS Stock No.:
- 266-6847
- Mfr. Part No.:
- 140-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Brick Bolster | |
| Length | 208mm | |
| Standards/Approvals | NFE 71212 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Brick Bolster | ||
Length 208mm | ||
Standards/Approvals NFE 71212 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe brick chisel has flat cross section and round edges. Its ground cutting edge, can be sharpened without subsequent quenching.
Forged tools
Related links
- SAM 1 Piece Steel Brick Bolster Chisel, 220 mm Length
- SAM 1 Piece Brick Chisel with Handle Chisel 50 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Brick Bolster Chisel, 50 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 75 mm Blade Width
- HAZET 6 Piece Brick Bolster Chisel Set
- Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- SAM 1 Piece Brick Chisel with Handle Chisel 70 mm Blade Width
