SAM 1 Piece Brick Chisel with Handle Chisel, 208 mm Length, 50 mm Blade Width
- RS Stock No.:
- 221-4439
- Mfr. Part No.:
- 140-1-P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.57 |
*price indicative
- RS Stock No.:
- 221-4439
- Mfr. Part No.:
- 140-1-P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 50mm | |
| Number of Pieces | 1 | |
| Chisel Type | Brick Chisel with Handle | |
| Length | 208mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 50mm | ||
Number of Pieces 1 | ||
Chisel Type Brick Chisel with Handle | ||
Length 208mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Brick Chisel With Handle is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM 1 Piece Brick Chisel with Handle Chisel 70 mm Blade Width
- SAM 1 Piece Steel Brick Bolster Chisel, 208 mm Length
- Gedore 1 Piece Vanadium Steel Brick Chisel with Handle Chisel 50 mm Blade Width
- Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 75 mm Blade Width
- SAM 1 Piece Flat Chisel 8 mm Blade Width
- SAM 1 Piece Flat Chisel 10 mm Blade Width
