CK 10 Piece Brick Bolster Chisel, 230 mm Length, 100 mm Blade Width
- RS Stock No.:
- 794-240
- Mfr. Part No.:
- T3087S 4
- Manufacturer:
- CK
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 794-240
- Mfr. Part No.:
- T3087S 4
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 100mm | |
| Number of Pieces | 10 | |
| Chisel Type | Brick Bolster | |
| Length | 230mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 100mm | ||
Number of Pieces 10 | ||
Chisel Type Brick Bolster | ||
Length 230mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Brick bolster chisel is designed for precision cutting of bricks and composite blocks, featuring an ergonomic 2K handle for enhanced control and comfort during use.
Octagonal shank provides excellent grip and reduces handle twist
Precision ground cutting edges enable clean, effective cutting
Hardened and tempered to BS3066 for durability and long-lasting performance
Powder-coated finish protects against corrosion, extending tool life
Hand guard enhances user safety and comfort from overstrike
Length: 230 mm and width: 100 mm for optimal performance
Related links
- CK 10 Piece Brick Bolster Chisel 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 75 mm Blade Width
- Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- HAZET 6 Piece Brick Bolster Chisel Set
- RS PRO 1 Piece Chrome Vanadium Steel Brick Bolster Chisel, 50 mm Blade Width
- SAM 1 Piece Steel Brick Bolster Chisel, 208 mm Length
- SAM 1 Piece Steel Brick Bolster Chisel, 220 mm Length
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
