SAM Steel Chisel, 350mm Length, 350 Blade Width
- RS Stock No.:
- 266-6855
- Mfr. Part No.:
- 143-8-N
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-6855
- Mfr. Part No.:
- 143-8-N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 350 | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Length | 350mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 350 | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Length 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe mason driver's cutting edge is grinded down, re sharpen able without ulterior quenching.
Forged tools
Related links
- SAM 1 Piece Forged Steel Masonry Chisel 16 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 32 mm Blade Width
- SAM 1 Piece Steel Masonry Chisel, 350 mm Length
- SAM 1 Piece Steel Cape Chisel 8 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- BETA 1 Piece Alloy Steel Chisel, 35 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Chisel 60 mm Blade Width
- Stanley 5 Piece Carbon Steel DynaGrip Strike Cap Chisel 6 mm Blade Width
