Facom 1 Piece Chrome Vanadium Steel Flat Chisel, 190 mm Length, 15 mm Blade Width
- RS Stock No.:
- 268-6632
- Mfr. Part No.:
- 263.G19
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.84
(exc. VAT)
€31.78
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.84 |
*price indicative
- RS Stock No.:
- 268-6632
- Mfr. Part No.:
- 263.G19
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 15mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 190mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 15mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 190mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom engineers sheathed chisels tip hardened to 57 - 60 HRc and head hardened to 36 - 44 HRc.
Cutting angle 60 degree
Related links
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 27 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 300 mm Length, 27 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Bosch 1 Piece Chrome Vanadium Steel Flat Chisel 22 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 15 mm Blade Width
- Facom 1 Piece Flat Chisel 25 mm Blade Width
