Facom 1 Piece Chrome Vanadium Steel Flat Chisel, 220 mm Length, 24 mm Blade Width
- RS Stock No.:
- 235-9288
- Mfr. Part No.:
- 263.22
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 235-9288
- Mfr. Part No.:
- 263.22
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 24mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 24mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 220mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has slim chisel with constant-profile. The material used for the chisel is chrome vanadium forged steel. The size of the chisel is the 24 mm.
Edge resharpening with grinder
Constant-profile cape chisel
Related links
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 15 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Bosch 1 Piece Chrome Vanadium Steel Flat Chisel 22 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 24 mm Blade Width
- Bahco 1 Piece Stainless Steel Flat Chisel 24 mm Blade Width
