SAM 1 Piece Steel Cape Chisel, 120 mm Length, 10 mm Blade Width
- RS Stock No.:
- 270-3243
- Mfr. Part No.:
- 2-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.95 |
*price indicative
- RS Stock No.:
- 270-3243
- Mfr. Part No.:
- 2-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 10mm | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cape | |
| Length | 120mm | |
| Standards/Approvals | NF E 71-210 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 10mm | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Cape | ||
Length 120mm | ||
Standards/Approvals NF E 71-210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Precision cape chisel has glass bead finish allows to prevent splintering.
Weight 40 gram
Related links
- SAM 1 Piece Steel Cape Chisel 8 mm Blade Width
- SAM 1 Piece Flat Chisel 10 mm Blade Width
- SAM 1 Piece Octagonal Body Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 6 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 10 mm Blade Width
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- SAM 1 Piece Straight Chisel 10 mm Blade Width
