SAM 2 Piece Steel Cold Chisel, 200 mm Length, 24 mm Blade Width
- RS Stock No.:
- 270-3277
- Mfr. Part No.:
- 3-200-A-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 270-3277
- Mfr. Part No.:
- 3-200-A-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 24mm | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 2 | |
| Chisel Type | Cold | |
| Length | 200mm | |
| Standards/Approvals | NF E 71-210 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 24mm | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 2 | ||
Chisel Type Cold | ||
Length 200mm | ||
Standards/Approvals NF E 71-210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Constant-profile cape chisel has glass-bead finish. It has special treatment of the head and possibility of re-sharpening the head.
FME function clip
Related links
- SAM 2 Piece Steel Cold Chisel 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Cold Chisel 28 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Cold Chisel 27 mm Blade Width
- Bahco 1 Piece High Alloy Steel Cold Chisel 22 mm Blade Width
