RS PRO Stainless Steel External Circlip 3.8 mm, 5 mm Shaft Diameter
- RS Stock No.:
- 209-6592
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€14.27
(exc. VAT)
€17.55
(inc. VAT)
In Stock
- Plus 109 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.27 | €0.143 |
*price indicative
- RS Stock No.:
- 209-6592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 5mm | |
| Ring Thickness | 600μm | |
| Ring Outside Diameter | 10.3mm | |
| Material | Stainless Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 3.8mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 5mm | ||
Ring Thickness 600μm | ||
Ring Outside Diameter 10.3mm | ||
Material Stainless Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 3.8mm | ||
Standards/Approvals No | ||
Grade A | ||
- COO (Country of Origin):
- DE
RS PRO Stainless Steel External Circlip, 5 mm Shaft Diameter, 4.8 mm Groove Diameter
Need to attach a mechanical part to a shaft? Use one of these external circlips from RS PRO to hold it securely in place without interfering with its continuous rotational force.
These retaining rings are sold in packs of 100 and supplied in a moulded compartment storage box. The pack includes a layout sheet containing dimensional information. The external circlip fits into a groove on the outside of the shaft, which retains it and keeps it secure against high rotational speeds. You can install and remove it using RS PRO circlip pliers.
These circlips are made from corrosion-resistant stainless steel, so they're suitable for outdoor use. Retaining rings of this kind are commonly found in applications that involve turning parts, such as turbines, roller bearings and electric motors.
Features and Benefits
• External circlip type
• Fits groove diameters of 4.8 mm
• For shaft diameters of 5 mm
• Made of stainless steel
• Outside ring diameter of 10.3 mm
• Ring thickness of 0.6 mm
• Conforms to the dimensions specified in DIN 471 (BSC SF 14) and BS3673 standards
Related links
- RS PRO Stainless Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 11.5 mm, 14 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 4.8 mm, 6 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 15.2 mm, 18 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 21 mm, 22 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 17 mm, 19 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 23.9 mm, 25 mm Shaft Diameter
