RS Better World
Schneider Electric Circuit Breaker Accessory for use with NSX250, NSX160
- RS Stock No.:
- 110-314
- Mfr. Part No.:
- C1644B160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,622.21
(exc. VAT)
€3,225.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,622.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-314
- Mfr. Part No.:
- C1644B160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| For Use With | NSX250, NSX160 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
For Use With NSX250, NSX160 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CN
The Schneider Electric high-quality MicroLogic Vigi 4.2AB Trip Unit is designed for special applications providing reliable protection of circuits up to 160A, with features like overload protection, short-circuit protection, instantaneous protection, and earth-leakage protection. It is an essential component for ensuring the safety and efficiency of electrical systems.
Earth-leakage protection sensitivity
Mercury free and compliant with environmental regulations
Zone selective interlocking for enhanced safety
Flashing LED indicators for clear status indication
Related links
- Schneider Electric ComPact NSX Padlock for use with NSX250 ComPacT NSX100
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX250
- Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric ComPact NSX Rotary Handle for use with NSX250
- Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
