Eaton Accessory Circuit Trip for use with IZMX
- RS Stock No.:
- 132-433
- Mfr. Part No.:
- 183989 IZMX-PXRV-TAM-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,757.56
(exc. VAT)
€9,541.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,757.56 |
*price indicative
- RS Stock No.:
- 132-433
- Mfr. Part No.:
- 183989 IZMX-PXRV-TAM-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Trip | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| For Use With | IZMX | |
| Sub Type | Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Trip | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
For Use With IZMX | ||
Sub Type Accessory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Eaton LSIG Trip block is a versatile accessory for the IZMX/INX series. With integrated earth-fault protection and support for ARMS and Modbus, it enhances the functionality of your control unit. The accessory is designed for use with IZMX series products and meets the technical verification standards of IEC/EN 61439. Its compact design allows for flexible installation in various settings.
Separate trip block for expanding functionality
RoHS compliant for environmental responsibility
Supports communication and measuring functions
Ambient operating temperature range -20°C to 70°C
Enhances control unit capabilities with add-on functions
Compact and lightweight design for easy installation
Related links
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Accessory Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Trip Unit Circuit Trip for use with IZMX
- Eaton Separate Trip Block Circuit Trip for use with IZMX
- Eaton Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
