Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip, Repacked
- RS Stock No.:
- 865-292
- Mfr. Part No.:
- A9A26969W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€180.16
(exc. VAT)
€221.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.16 |
*price indicative
- RS Stock No.:
- 865-292
- Mfr. Part No.:
- A9A26969W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | Acti9 | |
| Series | Acti9 | |
| Sub Type | Undervoltage Release | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp Terminal | |
| Standards/Approvals | EC 60947-5-1 | |
| Product Condition | Repacked | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range Acti9 | ||
Series Acti9 | ||
Sub Type Undervoltage Release | ||
Mount Type DIN Rail | ||
Terminal Type Clamp Terminal | ||
Standards/Approvals EC 60947-5-1 | ||
Product Condition Repacked | ||
Control Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Undervoltage release is designed for enhanced control and protection of electrical systems. Its primary function is ensuring safety by interrupting power during conditions of undervoltage, safeguarding connected equipment.
Compatible with multiple Acti9 range products for versatile integration
Utilises clip-on mounting onto a DIN rail for easy installation
Features clamp terminals capable of accommodating both rigid and flexible cables
Designed to operate under challenging environmental conditions with a wide temperature range
1
31
42
73
Related links
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with RCA ISW-NA, IlD
- Schneider Electric 230V ac Vigi
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 220V ac iC40 iC65,
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
