Lovato Electric 440V ac Snap Undervoltage Release for use with Circuit Breakers
- RS Stock No.:
- 828-356
- Mfr. Part No.:
- P5X14A440
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€124.74
(exc. VAT)
€153.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.74 |
*price indicative
- RS Stock No.:
- 828-356
- Mfr. Part No.:
- P5X14A440
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Undervoltage Release | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Undervoltage Release | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 440V ac | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip is designed to enhance the safety of electrical installations by automatically disconnecting power upon detecting an undervoltage condition, ensuring reliable operation across various systems.
Rated supply voltage ranges from 440 to 480 VAC
Holding consumption is low at just 1.68 VA
Release voltage conditions are adjustable between 35 and 70 V
Operates effectively within a frequency range of 45 to 65 Hz
Related links
- Lovato Electric 440V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 400V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 230V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 440V ac Panel Mount Circuit Trip Circuit Trip for use with P5ME
- Schneider Electric 440V ac Undervoltage Release Circuit Trip for use with ComPact
