Lovato Electric Circuit Breaker for use with MCCBs

Image representative of range

Get a bulk buy discount

Add 5 more to save €15.35

View bulk pricing options

Subtotal (1 unit)*

€51.18

(exc. VAT)

€62.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€51.18-
5 +€48.11€15.35

*price indicative

RS Stock No.:
820-363
Mfr. Part No.:
P5X16A400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Circuit Breaker

Series

P5ME

For Use With

MCCBs

Terminal Type

Screw

Standards/Approvals

AC switching

COO (Country of Origin):
KR
The Lovato Shunt trip device is designed to provide reliable protection for applications operating within 380 to 500VAC, ensuring safe disconnection in emergency situations.

Rated supply voltage of 380…500VAC ensures compatibility with various systems

In-rush consumption of 1.15 VA optimises energy efficiency during operation

Mechanical opening time of 50 MS supports quick disconnection for safety

Screw-type terminals facilitate easy and secure connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy