Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iID, Repacked
- RS Stock No.:
- 865-291
- Mfr. Part No.:
- A9A26960W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€151.46
(exc. VAT)
€186.30
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.46 |
*price indicative
- RS Stock No.:
- 865-291
- Mfr. Part No.:
- A9A26960W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Series | Acti9 | |
| For Use With | Acti9 iID | |
| Mount Type | DIN Rail | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Clamp Terminal | |
| Standards/Approvals | IEC 60947-5-1 | |
| Product Condition | Repacked | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Series Acti9 | ||
For Use With Acti9 iID | ||
Mount Type DIN Rail | ||
Sub Type Undervoltage Release | ||
Terminal Type Clamp Terminal | ||
Standards/Approvals IEC 60947-5-1 | ||
Product Condition Repacked | ||
Control Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Undervoltage release provides reliable control and safety for various applications, ensuring optimal performance under fluctuating voltage conditions.
Repacked option saves 0.71 over standard conditions
Compact design with an 18 mm width for efficient mounting
Clamp terminals accommodate rigid and flexible cables
Mounts easily on DIN rail for streamlined installation
1
20
32
52
Related links
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with RCA ISW-NA, IlD
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 24V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 230V ac Vigi
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
