Allen Bradley 110V dc, 220 V dc, 230 V ac, 24 V dc, 400 V ac, 60 V dc Auxiliary Contact Circuit Trip for use with 1492-D

Subtotal (1 unit)*

€25.45

(exc. VAT)

€31.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.45

*price indicative

RS Stock No.:
125-1542
Distrelec Article No.:
302-26-746
Mfr. Part No.:
189-AL11
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Circuit Trip

Current Rating

2A

Range

Bulletin

Series

189-AL

For Use With

1492-D DC Circuit Breaker, 188 Regional Circuit Breakers

Contact Configuration

1 NO/1 NC

Sub Type

Auxiliary Contact

Standards/Approvals

No

Control Voltage

110V dc, 220V dc, 230V dc, 24V dc, 400V dc, 60V dc

COO (Country of Origin):
BG

Allen Bradley Auxiliary Contact Circuit Trip For Use With 1492-D DC Circuit Breaker, NO/NC - 189-AL11


Use this auxiliary contact circuit trip from Rockwell Automation's Allen Bradley range for enhanced safety in your electrical systems. It works by opening the circuit to prevent damage from ground faults, short circuits and thermal overloads before they cause damage to the breaker. It has one normally open and one normally closed contact that can't be in the same state at any time, eliminating the risk of arcing and enhancing safety. The thermoplastic housing material provides durability and impact resistance, making this a suitable option for use in harsh settings.

• Compact dimensions of 85 (length) x 8.8 (width) x 64.2mm (height) for use in tight spaces

• Maximum current consumption of 2A for energy efficiency

• Maximum operating voltage of 230V AC (alternating current) for use in low-voltage applications

• Designed for DIN rail mounting for quick and simple installation

Standards and Certifications


• RoHS (Restriction of Hazardous Substances)

• CE (Conformitè Europëenne)

How do I maintain this auxiliary contact?


To maintain this component, frequently check its contact points for cable burns as they may affect its performance over time.

1492 SP Series - Accessories


Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy