Allen Bradley 230 V ac, 30V dc, 400 V ac, 50 V dc Auxiliary Release Auxiliary Switch for use with 188 Regional Circuit
- RS Stock No.:
- 125-1546
- Distrelec Article No.:
- 302-26-750
- Mfr. Part No.:
- 189-AR20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.76 |
*price indicative
- RS Stock No.:
- 125-1546
- Distrelec Article No.:
- 302-26-750
- Mfr. Part No.:
- 189-AR20
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | Bulletin | |
| Current Rating | 2A | |
| Product Type | Auxiliary Switch | |
| Series | 189-AR | |
| For Use With | 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker | |
| Sub Type | Auxiliary Release | |
| Contact Configuration | 2 NO | |
| Standards/Approvals | No | |
| Control Voltage | 230V ac, 30V ac, 400V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range Bulletin | ||
Current Rating 2A | ||
Product Type Auxiliary Switch | ||
Series 189-AR | ||
For Use With 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker | ||
Sub Type Auxiliary Release | ||
Contact Configuration 2 NO | ||
Standards/Approvals No | ||
Control Voltage 230V ac, 30V ac, 400V ac, 50V ac | ||
- COO (Country of Origin):
- CN
Allen Bradley Auxiliary Release Circuit Trip For Use With 1492-D DC Circuit Breaker, 2NO - 189-AR20
Enhance circuit protection in your electrical systems with this auxiliary release circuit trip from Rockwell Automation's Allen Bradley range. This component works with 1492-D DC (direct current) circuit breakers to cut off current supply to your setup in the event of a fault, enhancing electrical safety. Its compact dimensions of 85 (length) x 8.8 (width) x 74mm (height) make it a good choice for installation in areas where space is limited. The thermoplastic housing material provides resistance to impact for use in harsh environments.
• Designed for DIN rail mounting for quick and simple installation
• Maximum current rating of 2A for energy-efficient operation
• Broad operating temperature range of -25°C to +55°C for use in demanding environments
Standards and Certifications
• CE (Conformitè Europëenne)
• CSA (Canadian Standards Association)
• CCC (China Compulsory Certificate)
How do I use this auxiliary contact safely?
It's important to note that you can't install more than two auxiliary contacts per circuit breaker. You also shouldn't combine it with shunt trips or changeover (CO) type contacts to prevent damage to your electrical circuits..
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley MCBs
Related links
- Allen Bradley 230 V ac 400 V ac, 50 V dc Auxiliary Release Circuit Trip for use with 188 Regional Circuit
- Allen Bradley 230 V ac 1492-D DC
- Allen Bradley 230 V ac 188 Regional
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc DIN Rail Auxiliary Release Regional Circuit
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc Auxiliary Release Circuit Trip for use with 1492-D
- Allen Bradley Bulletin for use with 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc Auxiliary Contact Circuit Trip for use with 1492-D
- Allen Bradley 100V ac 250 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with 1492-D DC Circuit
