Allen Bradley 230 V ac, 30V dc, 400 V ac, 50 V dc Auxiliary Release Circuit Trip for use with 188 Regional Circuit
- RS Stock No.:
- 125-1545
- Distrelec Article No.:
- 302-26-749
- Mfr. Part No.:
- 189-AR11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€27.12
(exc. VAT)
€33.36
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.12 |
*price indicative
- RS Stock No.:
- 125-1545
- Distrelec Article No.:
- 302-26-749
- Mfr. Part No.:
- 189-AR11
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Circuit Trip | |
| Current Rating | 1A | |
| Range | Bulletin | |
| Series | 189-AR | |
| For Use With | 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker | |
| Contact Configuration | 1 NO/1 NC | |
| Sub Type | Auxiliary Release | |
| Standards/Approvals | No | |
| Control Voltage | 230V ac, 30V ac, 400V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Circuit Trip | ||
Current Rating 1A | ||
Range Bulletin | ||
Series 189-AR | ||
For Use With 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker | ||
Contact Configuration 1 NO/1 NC | ||
Sub Type Auxiliary Release | ||
Standards/Approvals No | ||
Control Voltage 230V ac, 30V ac, 400V ac, 50V ac | ||
- COO (Country of Origin):
- CN
Allen Bradley Auxiliary Contact Circuit Trip For Use With 1492-D DC Circuit Breaker, 63A - 189-AR11
This circuit trip device from Rockwell Automation's Allen Bradley range is designed to work with circuit breakers. It reacts to ground faults, short circuits and thermal overload in circuit breakers for enhanced safety. When the trip senses heat from an overload or high current from a short circuit, it cuts power to attached equipment to protect it. This component is rated in insulation safety class II. That means it has reinforced shielding that eliminates the need for earthing. It also has a 63A rated current, so it's suitable for heavy-duty industrial use.
• Rated short-circuit capacity of up to 10kA to withstand high current spikes• Mechanical endurance of 20,000 operations for reliable long-term performance• Wide operating temperature range of -20°C to +55°C, so suitable for use in harsh environments• Can be mounted in any position for flexible setup
Standards and Certifications
• Underwriters' Laboratory (UL)• Canadian Standards Association (CSA)
How do I install this component?
This device has fast clips that latch easily onto DIN rails for secure installation. It also has screw terminals that you can open with a simple screwdriver and insert cables into.
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley MCBs
Related links
- Allen Bradley 230 V ac 400 V ac, 50 V dc Auxiliary Release Auxiliary Switch for use with 188 Regional Circuit
- Allen Bradley 230 V ac 1492-D DC
- Allen Bradley 230 V ac 188 Regional
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc DIN Rail Auxiliary Release Regional Circuit
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc Auxiliary Release Circuit Trip for use with 1492-D
- Allen Bradley Bulletin for use with 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc Auxiliary Contact Circuit Trip for use with 1492-D
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking
