Hager Electronic Earth Leakage Circuit Trip for use with MCCBs

Subtotal (1 unit)*

€1,372.74

(exc. VAT)

€1,688.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,372.74

*price indicative

RS Stock No.:
144-4928
Mfr. Part No.:
HBA125H
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Trip

Current Rating

125A

Series

HBA

For Use With

MCCBs

Sub Type

Electronic Earth Leakage

Standards/Approvals

No

COO (Country of Origin):
FR

MCCBs x160 Add On Blocks


Features and Benefits


• Fixes to the right side of the moulded case circuit breakers

• High immunity product reduces unexpected tripping

• Assembly and disassembly via the drawer assembly system, terminal cover is part of the add-on block

• Complies with BS EN 60 947-2 annexe B when fitted to an MCCB

Standards

Complies with BS EN 60 947-2 annexe B when fitted to an MCCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy