Schneider Electric Circuit Trip for use with ComPact NSX 100/160 Circuit Breakers
- RS Stock No.:
- 212-0227
- Mfr. Part No.:
- LV429044
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.03
(exc. VAT)
€153.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.03 |
*price indicative
- RS Stock No.:
- 212-0227
- Mfr. Part No.:
- LV429044
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Current Rating | 40A | |
| Product Type | Circuit Trip | |
| Series | TMD | |
| For Use With | ComPact NSX 100/160 Circuit Breakers | |
| Standards/Approvals | UL 508, CCC, EN/IEC 60947-2, EAC, Marine | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Current Rating 40A | ||
Product Type Circuit Trip | ||
Series TMD | ||
For Use With ComPact NSX 100/160 Circuit Breakers | ||
Standards/Approvals UL 508, CCC, EN/IEC 60947-2, EAC, Marine | ||
- COO (Country of Origin):
- PL
The Schneider Electric trip unit TM40D, with Thermal-magnetic Trip unit technology. Used in Distribution Application. With Protection type L : for overload protection (thermal) I : for short-circuit protection (magnetic) & Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric 750V dc Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit
- Schneider Electric 690V ac Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers
