Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- RS Stock No.:
- 212-0234
- Mfr. Part No.:
- LV429153
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€120.77
(exc. VAT)
€148.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.77 |
*price indicative
- RS Stock No.:
- 212-0234
- Mfr. Part No.:
- LV429153
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Current Rating | 40A | |
| Product Type | Circuit Trip | |
| Series | TMG | |
| For Use With | Compact NSX 100/160 Circuit Breaker | |
| Sub Type | Thermal Magnetic | |
| Standards/Approvals | UL 508, EN/IEC 60947-2 | |
| Control Voltage | 750V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Current Rating 40A | ||
Product Type Circuit Trip | ||
Series TMG | ||
For Use With Compact NSX 100/160 Circuit Breaker | ||
Sub Type Thermal Magnetic | ||
Standards/Approvals UL 508, EN/IEC 60947-2 | ||
Control Voltage 750V dc | ||
- COO (Country of Origin):
- PL
The Schneider Electric trip unit TM40G, with Thermal-magnetic Trip unit technology. Used in Generator Application. With Protection type L : for overload protection (thermal) I : for short-circuit protection (magnetic) & Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 750V dc Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 690V ac Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric Spreader for use with Easypact Cvs 100/160/250, Compact NSX 100/160/250
- Schneider Electric Cable Connection Kit for use with Compact NSX 100/160/250
- Schneider Electric 0 → 250 A Terminal Extension for use with Easypact Cvs 100/160/250, Compact NSX 100/160/250
- Schneider Electric Circuit Trip for use with ComPact NSX 100/160 Circuit Breakers
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit
