Schneider Electric 48V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with C120 Series, C60 Series, IDPN
- RS Stock No.:
- 216-5844
- Mfr. Part No.:
- A9N26961
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€95.95
(exc. VAT)
€118.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.95 |
*price indicative
- RS Stock No.:
- 216-5844
- Mfr. Part No.:
- A9N26961
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | Acti9 | |
| Series | Acti9 Auxiliaires | |
| For Use With | C120 Series, C60 Series, IDPN Residual Current Device, ID Residual Current Device | |
| Sub Type | Undervoltage Release | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | LCIE, KEMA, ASEFA, EN/IEC 60947-5-1, ASTA | |
| Control Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range Acti9 | ||
Series Acti9 Auxiliaires | ||
For Use With C120 Series, C60 Series, IDPN Residual Current Device, ID Residual Current Device | ||
Sub Type Undervoltage Release | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals LCIE, KEMA, ASEFA, EN/IEC 60947-5-1, ASTA | ||
Control Voltage 48V ac/dc | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 Series of MN Under voltage release has 48 Vac/dc control circuit Voltage with Fixed mounting mode.
It support 35 mm symmetrical DIN rail of mounting
Two 9 mm pitches
Related links
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 250V ac Undervoltage Release Circuit Trip for use with C120 Series IDPN Residual Current
- Schneider Electric 48V ac/dc Undervoltage Release Circuit Trip for use with RCA iID iC65
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN, Repacked
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
