Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi
- RS Stock No.:
- 220-1341
- Mfr. Part No.:
- M9A26946
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€98.26
(exc. VAT)
€120.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.26 |
*price indicative
- RS Stock No.:
- 220-1341
- Mfr. Part No.:
- M9A26946
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shunt Trip | |
| Range | Multi9 | |
| Current Rating | 6A | |
| Series | Multi9 | |
| For Use With | Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Control Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shunt Trip | ||
Range Multi9 | ||
Current Rating 6A | ||
Series Multi9 | ||
For Use With Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN/IEC 60947-1 | ||
Control Voltage 110V | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 OF electrical auxiliary is an open/close contact. It is dedicated to iD, C60, C120, DPN, DPN Vigi, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA-DC. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton. The changeover contact indicates the open or closed position of the associated device.
It provides a remote indication of the position of the associated device
The operating frequency is 50Hz or 60Hz
Related links
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR Multi
- Schneider Electric DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 13A 240V ac AC 20 kA
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 110V 1 Nm
