Subtotal (1 unit)*
€95.51
(exc. VAT)
€117.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.51 |
*price indicative
- RS Stock No.:
- 223-7615
- Mfr. Part No.:
- 5TT4132-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has 2 NO contacts
