Siemens DIN Rail Circuit Trip

Subtotal (1 unit)*

€198.83

(exc. VAT)

€244.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€198.83

*price indicative

RS Stock No.:
223-7647
Mfr. Part No.:
5TT4454-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

32A

Product Type

Circuit Trip

Series

SENTRON

Contact Configuration

4 NO

Mount Type

DIN Rail

Standards/Approvals

CE

COO (Country of Origin):
SI
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.

Has approvals as mentioned by the manufacturer on the datasheet of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy