ABB Undervoltage Release Circuit Trip for use with SN201, S200, DS202C, DS200, F200, DS201
- RS Stock No.:
- 225-6150
- Mfr. Part No.:
- 2CSS200911R0001 S2C-UA 12 VDC
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6150
- Mfr. Part No.:
- 2CSS200911R0001 S2C-UA 12 VDC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Range | S2C-UA | |
| Series | S2C | |
| For Use With | SN201, S200, DS202C, DS200, F200, DS201 | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Range S2C-UA | ||
Series S2C | ||
For Use With SN201, S200, DS202C, DS200, F200, DS201 | ||
Sub Type Undervoltage Release | ||
Standards/Approvals IEC/EN 60947-3 | ||
The ABB S2 series under voltage release has the function to protect the load in case of a voltage drop included between 70% and 35% of its rated value. It has voltage rating of 12 V dc.
Device trips when voltage is disconnected
DIN-rail mounting
Related links
- ABB 24V dc Undervoltage Release Circuit Trip for use with F200 DS202C DS200, SN201
- ABB Undervoltage Release Circuit Trip S2C-UA Range
- ABB Undervoltage Release Circuit Trip 40 A Current Rating Type B S2C-UA Range
- ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132