ABB Undervoltage Release Circuit Trip, 2A, 40 A Current Rating, 1-Pole, Type B, System Pro M Compact Range, S2C-UA Range
- RS Stock No.:
- 539-0083
- Mfr. Part No.:
- 2CSS200911R0002 S2C-UA 24 AC
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 539-0083
- Mfr. Part No.:
- 2CSS200911R0002 S2C-UA 24 AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 2A, 40A | |
| Product Type | Undervoltage Release Circuit Trip | |
| Series | S2C-UA | |
| Range | System Pro M Compact | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 24V ac | |
| Terminal Type | Screw | |
| Width | 17.6mm | |
| Depth | 68.9mm | |
| Height | 85mm | |
| Breaking Capacity | 10kA | |
| Application | Commercial, Industrial, Residential | |
| Standards/Approvals | IEC EN 60898-1 | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 2A, 40A | ||
Product Type Undervoltage Release Circuit Trip | ||
Series S2C-UA | ||
Range System Pro M Compact | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 24V ac | ||
Terminal Type Screw | ||
Width 17.6mm | ||
Depth 68.9mm | ||
Height 85mm | ||
Breaking Capacity 10kA | ||
Application Commercial, Industrial, Residential | ||
Standards/Approvals IEC EN 60898-1 | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABB S2C-UA Series Undervoltage Release Circuit Trip, 24V Rated AC Voltage, Toggle Switch Reset Actuator Type - 2CSS200911R0002 S2C-UA 24 AC
This undervoltage release circuit trip is designed for electrical protection devices, specifically for use with various circuit breakers. The ABB S2C-UA 24 AC model features a rated voltage of 24V and physically measures 74mm in length, 18mm in width, and 85mm in height. This compact design ensures seamless integration into electrical safety systems, offering vital voltage protection for critical loads.
Features & Benefits
• Protects loads during voltage drops between 70% and 35%
• Instantly trips when the supply voltage is disconnected
• Compatible with S200 and F200 series circuit breakers
• Toggle switch allows for easy manual reset
• Designed for simple integration with MCBs and RCCBs
• Lightweight at just 0.090 kg for easy installation
Applications
• Ideal for use with MCBs in automation tasks
• Suitable for electrical panels in industrial settings
• Utilised in residential and commercial electrical installations
• Works with specific RCBOs for enhanced circuit safety
How does the undervoltage release enhance circuit safety?
The device detects significant drops in voltage, automatically tripping to prevent potential damage to connected equipment and circuits. This proactive measure protects against low-voltage conditions that could result in equipment failure.
Can this device be easily integrated into existing electrical systems?
Yes, it is designed for compatibility with multiple circuit breaker ranges, including S200 and F200 series, simplifying the upgrade or installation process into existing electrical protection setups.
What maintenance is required for optimal performance?
Regular testing of the toggle switch and periodic inspection of connections are recommended to ensure that the undervoltage release operates correctly and maintains its protective capabilities.
Related links
- ABB Undervoltage Release Circuit Trip S2C-UA Range
- ABB 24V dc Undervoltage Release Circuit Trip for use with F200 DS202C DS200, SN201
- ABB Undervoltage Release Circuit Trip for use with SN201 DS202C F200, DS201
- ABB Undervoltage Release Circuit Trip for use with XT3 XT4 Circuit Breakers
- ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132