ABB 24V dc Undervoltage Release Circuit Trip for use with F200, DS201, DS202C, S200, DS200, SN201
- RS Stock No.:
- 225-6151
- Mfr. Part No.:
- 2CSS200911R0007 S2C-UA 24 VDC
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6151
- Mfr. Part No.:
- 2CSS200911R0007 S2C-UA 24 VDC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | S2C-UA | |
| Product Type | Circuit Trip | |
| Series | S2C | |
| For Use With | F200, DS201, DS202C, S200, DS200, SN201 | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range S2C-UA | ||
Product Type Circuit Trip | ||
Series S2C | ||
For Use With F200, DS201, DS202C, S200, DS200, SN201 | ||
Sub Type Undervoltage Release | ||
Standards/Approvals IEC/EN 60947-3 | ||
Control Voltage 24V dc | ||
ABB S2C Series Circuit Trip, 24V DC Rated Control Voltage, Undervoltage Release Type - 2CSS200911R0007 S2C-UA 24 VDC
This circuit trip is designed to provide effective undervoltage release functionality in various electrical applications. Operating at a rated control voltage of 24V DC, it ensures reliable operation and safety for equipment such as the DS200 and DS201 series. The design incorporates high-quality components to enhance its durability and performance in industrial environments.
Features & Benefits
• Offers a robust undervoltage release mechanism for safety
• Compatible with multiple systems including DS200 and S200
• Facilitates quick reset after an undervoltage condition
• Ensures consistent electromagnetic protection for reliable performance
• Ideal for integration with ABB electrical components
• Adheres to S2C series specifications for compatibility
Applications
• Utilised for safeguarding the DS200 series systems
• Designed for use with the S200 circuit breaker
• Implemented in industrial settings requiring electrical protection
• Used for enhancing safety in automated control panels
What systems can this device be integrated with for optimal functionality?
It is specifically designed for compatibility with DS200, DS201, and S200 systems, ensuring effective operation within those ranges.
How does this product enhance safety in electrical circuits?
The undervoltage release feature automatically disconnects the circuit during voltage drops, preventing potential damage to electrical components and ensuring user safety.
Can this product be used in conjunction with other ABB components?
Yes, it seamlessly integrates with various ABB electrical components, enhancing overall system reliability and performance in diverse applications.
What are the primary benefits of using an undervoltage release device in industrial settings?
It prevents damage from unexpected voltage drops, ensures uninterrupted operation, and promotes safety by automatically disconnecting power during faults.
Related links
- ABB Undervoltage Release Circuit Trip for use with SN201 DS202C F200, DS201
- ABB Undervoltage Release Circuit Trip 40 A Current Rating Type B S2C-UA Range
- ABB Undervoltage Release Circuit Trip S2C-UA Range
- ABB TSR20M 4 Safety Contacts, 3
- ABB SSR20M 4 Safety Contacts, 3
- ABB SSR10M 4 Safety Contacts, 3
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R
- ABB Hand Operated Neutral for use with S200S Series MCB S200, S200M