Eaton 440V ac/dc Shunt Trip for use with NZM3(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, N(S)2(-4) Series
- RS Stock No.:
- 537-5674
- Mfr. Part No.:
- 259766 NZM2/3-XA380-440AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.68
(exc. VAT)
€171.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.68 |
*price indicative
- RS Stock No.:
- 537-5674
- Mfr. Part No.:
- 259766 NZM2/3-XA380-440AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Xboard | |
| Product Type | Shunt Trip | |
| Series | NZM2/3 | |
| For Use With | NZM3(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, N(S)2(-4) Series | |
| Standards/Approvals | UL, IEC, CSA, IEC 60947, CE, UL 489 | |
| Control Voltage | 440V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Xboard | ||
Product Type Shunt Trip | ||
Series NZM2/3 | ||
For Use With NZM3(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, N(S)2(-4) Series | ||
Standards/Approvals UL, IEC, CSA, IEC 60947, CE, UL 489 | ||
Control Voltage 440V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Shunt Trip Releases
For use with NZM1 and 2 range of MCCBs
Note
NZM2 Release not shown
Related links
- Eaton 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4) Series,
- Eaton 440V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 24V ac/dc Shunt Trip for use with N(S)2(-4) Series N(S)3(-4) Series, NZM3(-4) Series
- Eaton 250V ac/dc Shunt Trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Eaton Spacer for use with N (S) 1 (-4) Series NZM1 (-4) Series PN1 (-4) Series,
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series N(S)3(-4) Series,
- Eaton Rotary Handle for NZM2 (-4) Series PN2 (-4) Series
- Eaton Lockable Handle for use with N(S)2(-4) Series PN2(-4) Series
