Eaton 250V ac/dc Shunt Trip for use with N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series
- RS Stock No.:
- 537-5668
- Mfr. Part No.:
- 259763 NZM2/3-XA208-250AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.69
(exc. VAT)
€171.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.69 |
*price indicative
- RS Stock No.:
- 537-5668
- Mfr. Part No.:
- 259763 NZM2/3-XA208-250AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Trip | |
| Range | Xboard | |
| Current Rating | 0pA | |
| Series | NZM2/3 | |
| For Use With | N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series | |
| Standards/Approvals | CSA, CE, UL, UL 489, IEC 60947, IEC | |
| Control Voltage | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Trip | ||
Range Xboard | ||
Current Rating 0pA | ||
Series NZM2/3 | ||
For Use With N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series | ||
Standards/Approvals CSA, CE, UL, UL 489, IEC 60947, IEC | ||
Control Voltage 250V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Shunt Trip Releases
For use with NZM1 and 2 range of MCCBs
Note
NZM2 Release not shown
Related links
- Eaton 24V ac/dc Shunt Trip for use with N(S)2(-4) Series N(S)3(-4) Series, NZM3(-4) Series
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton 440V ac/dc Shunt Trip for use with NZM3(-4) Series N(S)3(-4) Series, N(S)2(-4) Series
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series N(S)3(-4) Series,
- Eaton 250V ac/dc Shunt Trip Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4) Series,
- Eaton Lockable Handle for use with N(S)2(-4) Series PN2(-4) Series
