RS Better World
Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with RCA, Ild Double Terminal, ISW-NA, IlD
- RS Stock No.:
- 791-2802
- Mfr. Part No.:
- A9A26969
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€161.97
(exc. VAT)
€199.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-2802
- Mfr. Part No.:
- A9A26969
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Series | Acti9 Auxiliaires | |
| For Use With | RCA, Ild Double Terminal, ISW-NA, IlD MCB, iC60 MCB, ARA, IDPN Vigi | |
| Sub Type | Undervoltage Release | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Series Acti9 Auxiliaires | ||
For Use With RCA, Ild Double Terminal, ISW-NA, IlD MCB, iC60 MCB, ARA, IDPN Vigi | ||
Sub Type Undervoltage Release | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 240V ac | ||
Schneider Electric Circuit Trip, Undervoltage Release Type, 2 x 9mm Pitch - Acti 9 Series - A9A26969
Break free from undervoltage issues with this circuit trip from Schneider Electric. A drop in power can cause problems for your equipment if it's not fixed quickly, leading to poor performance and reduced service life. Working in conjunction with circuit breakers, iSW-NA remote tripping switch disconnectors or RCA-series remote controls, this unit opens when the voltage in the circuit dips too low, powering down your kit before a fault can develop. There's no need to worry about nuisance trips either, since this device is independent of the supply voltage.
• Clip-on design combined with DIN-rail mounting makes installation a doddle, without the need for tools
• IP20 rating means it's resistant to dust and touch-proof for added user safety
• Contains no mercury or toxic heavy metals, so it's easy to recycle and dispose of
Applications
• Motor starters
• Switching contactors
• Signalling equipment
Is this device suitable for use in challenging environments?
Yes – a wide operating temperature range between -25°C and +50°C means this auxiliary contact can stand up to demanding settings.
Related links
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 415V DIN Rail Circuit Trip for use with Ild Double Terminal RCA IDPN Vigi
- Schneider Electric Acti9 Cover for use with IDPN Vigi ARA RCA ISW, IC60
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iID, Repacked
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
