TE Connectivity Blue, Orange Contact Extraction for use with Circular Connector Accessories
- RS Stock No.:
- 476-027
- Mfr. Part No.:
- 2-1579007-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€161.52
(exc. VAT)
€198.67
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €161.52 | €80.76 |
*price indicative
- RS Stock No.:
- 476-027
- Mfr. Part No.:
- 2-1579007-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Contact Extraction | |
For Use With | Circular Connector Accessories | |
Colour | Blue, Orange | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Contact Extraction | ||
For Use With Circular Connector Accessories | ||
Colour Blue, Orange | ||
Related links
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Crimp Extraction Tool Pin Contact, Contact size 2.36mm
- TE Connectivity Insertion & Extraction Tool
- TE Connectivity Insertion & Extraction Tool Clean Body Contacts Contact
- TE Connectivity Blue Series Push Button Switch Screw Mount SPDT, 30V
- TE Connectivity Extractor for use with Insertion And Extraction Tools
- TE Connectivity Crimp Extraction Tool Tab Contact, Contact size 1.5mm