Amphenol Limited Green Strain Relief Clamp, Shell Size 12 for use with Cables

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€24.20

(exc. VAT)

€29.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€24.20-
10 - 24€22.307%
25 - 49€21.1612%
50 - 99€19.8517%
100 +€18.7222%

*price indicative

RS Stock No.:
222-8533
Mfr. Part No.:
M85049/52-1-12W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

12

Product Type

Strain Relief Clip

Accessory Type

Strain Relief Clamp

For Use With

Cables

Colour

Green

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial strain relief clamp has straight orientation. It has 12 shell size.

It has non self-lock coupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy