Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Circular Connectors
/
Circular Connector Accessories
Amphenol Limited Silver Constant Force Spring for use with MIL-DTL-130 Circular Connectors
RS Stock No.:
242-5836
Mfr. Part No.:
BS1-04
Manufacturer:
Amphenol Limited
View this category
Discontinued product
RS Stock No.:
242-5836
Mfr. Part No.:
BS1-04
Manufacturer:
Amphenol Limited
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - BS1-04
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
The Amphenol constant force spring which is used in circular connector. It have 9.5mm spring size. Maximum diameter of spring is 20.4 mm.
3 turns of spring coil
Corrosion resistant steel
Package in accordance with MIL-DTL-130
Attribute
Value
Accessory Type
Constant Force Spring
For Use With
MIL-DTL-130 Circular Connectors
Colour
Silver
Material
Steel