TE Connectivity Protective Cap Red Receptacle, Shell Size 23 for use with Cable, Connectors
- RS Stock No.:
- 258-8674
- Mfr. Part No.:
- 6-2407269-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 600 units)*
€1,061.40
(exc. VAT)
€1,305.60
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 - 600 | €1.769 | €1,061.40 |
| 1200 + | €1.72 | €1,032.00 |
*price indicative
- RS Stock No.:
- 258-8674
- Mfr. Part No.:
- 6-2407269-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 23 | |
| Product Type | Protective Cap | |
| Accessory Type | Receptacle | |
| For Use With | Cable, Connectors | |
| Colour | Red | |
| Material | Polyethylene | |
| Standards/Approvals | EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 23 | ||
Product Type Protective Cap | ||
Accessory Type Receptacle | ||
For Use With Cable, Connectors | ||
Colour Red | ||
Material Polyethylene | ||
Standards/Approvals EU REACH, EU RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.
Design to fit existing CPC portfolio
Disposable
Temperature resistant up to 80° C
Recyclable
Related links
- TE Connectivity Protective Cap Red Receptacle Connectors
- TE Connectivity Protective Cap Red Receptacle Connectors
- TE Connectivity Protective Cap Red Receptacle Connectors
- TE Connectivity Protective Cap Orange Receptacle Connectors
- TE Connectivity Protective Cap Black Receptacle Connectors
- TE Connectivity Protective Cap Red Plug Cable
- TE Connectivity Protective Cap Red Plug Connectors
- TE Connectivity Protective Cap Red Plug Cable
