Amphenol Limited Silver Strain Relief, Shell Size 0.857 mm for use with Cables
- RS Stock No.:
- 261-4983
- Mfr. Part No.:
- M85049/52-1-14N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.97
(exc. VAT)
€18.41
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.97 |
| 10 - 24 | €14.26 |
| 25 - 49 | €13.84 |
| 50 - 99 | €13.55 |
| 100 + | €13.19 |
*price indicative
- RS Stock No.:
- 261-4983
- Mfr. Part No.:
- M85049/52-1-14N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 0.857 mm | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Cables | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 0.857 mm | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Cables | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.
Cost effective cable holding option
Weight saving
Related links
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14
- Amphenol Limited Nickel Straight Cable Clamp Neutral Silver Threaded, MIL
- Amphenol Limited Silver Strain Relief, Shell Size 10 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 24 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 22 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/14 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 19/16 for use with Cables
