binder Connector Nut Connector Nut, Shell Size M16 for use with M16 Connector

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€1.96

(exc. VAT)

€2.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€1.96-
50 - 99€1.7013%
100 - 249€1.4625%
250 - 499€1.3133%
500 +€1.1640%

*price indicative

RS Stock No.:
706-0141
Distrelec Article No.:
304-22-500
Mfr. Part No.:
01-0146-001
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Shell Size

M16

Product Type

Connector Nut

Accessory Type

Connector Nut

For Use With

M16 Connector

Material

Polyamide, Copper Tin, PBT, Copper Zinc Alloy

Standards/Approvals

IEC 60130-9, UL 94 V-0, DIN 47 250-6, UL 94 HB

COO (Country of Origin):
DE

Accessories series 423, 723, 425


Binder 723 Series


Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy