ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- RS Stock No.:
- 186-548
- Mfr. Part No.:
- EBF010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 186-548
- Mfr. Part No.:
- EBF010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 4A | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP69K, IP67, IP65, IP68 | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 60V | |
| Orientation | Side Entry, Top Entry | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 4A | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP69K, IP67, IP65, IP68 | ||
Standards/Approvals UKEA, CE | ||
Voltage 60V | ||
Orientation Side Entry, Top Entry | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Ifm electronic Y Splitter includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 100 °C. It features housing made of PA material. The nut is made of stainless steel.
Resistant to high-pressure cleaning with aggressive cleaning agents
Halogen and silicone-free
Visual and tactile marking of the ports
High protection rating for the requirements of the food and beverage industry
Mechanical end stop to protect the O-ring f
Related links
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
