ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- RS Stock No.:
- 188-227
- Mfr. Part No.:
- E12789
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€199.84
(exc. VAT)
€245.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.84 |
*price indicative
- RS Stock No.:
- 188-227
- Mfr. Part No.:
- E12789
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 16A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UKEA | |
| Voltage | 63V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 16A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UKEA | ||
Voltage 63V | ||
Orientation Straight | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic H Splitter is engineered to perform reliably across a wide temperature range, from 40°C to 85°C, making it suitable for both extremely cold and hot environments. It is protected with an IP65 rating which makes it highly resilient in various operating conditions. The moulded body of the product is made from PBT, known for its excellent mechanical strength, dimensional stability, and resistance to heat and chemicals. The nut is constructed from brass and coated with nickel, enhancing its resistance to corrosion and increasing its durability. For sealing purposes, HNBR is used, offering superior resistance to high temperatures, chemicals, and abrasion, thus ensuring a secure and long lasting seal.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
