ifm electronic Angled 1 Pole M12 Socket Adapter
- RS Stock No.:
- 186-896
- Mfr. Part No.:
- E11863
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.77
(exc. VAT)
€44.00
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.77 |
*price indicative
- RS Stock No.:
- 186-896
- Mfr. Part No.:
- E11863
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| End 1 | M12 | |
| End 1 Number of Contacts | 1 | |
| End 1 Number of Ports | 1 | |
| End 1 Gender | Female | |
| End 1 Size | M12 | |
| Body Orientation | Angled | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
End 1 M12 | ||
End 1 Number of Contacts 1 | ||
End 1 Number of Ports 1 | ||
End 1 Gender Female | ||
End 1 Size M12 | ||
Body Orientation Angled | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket features an angled design ideal for tight spaces and a wide operating temperature range. It includes gold-plated contacts for reliable connections and has clear LEDs for indicating operation and switching status. Built to endure harsh environments, it offers high protection with IP67 and IP69K ratings. The socket supports 10 to 30 V DC and includes screw terminals for easy cable connections.
Angled type for use where space is restricted
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Clearly visible LEDs for indicating operat
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Clearly visible LEDs for indicating operat
Related links
- ifm electronic Angled 1 Pole M12 Socket Adapter
- ifm electronic Angled 1 Pole M18 Socket Adapter
- ifm electronic Angled 1 Pole M23 Socket Adapter
- ifm electronic Angled 1 Pole Socket Connector
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 3 Pole M12 Socket Adapter
