ifm electronic Straight Circular Connector Adapter 1 M12
- RS Stock No.:
- 187-372
- Mfr. Part No.:
- E12356
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.94 |
*price indicative
- RS Stock No.:
- 187-372
- Mfr. Part No.:
- E12356
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 70V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 70V | ||
Standards/Approvals UKEA, CE | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Die Cast Zinc | ||
The Ifm electronic Wirable Socket features gold-plated contacts for reliable connections in harsh environments. With a wide temperature range and high IP 67 protection, it ensures durability and safety. It includes screw terminals for secure cable connections and a shieldable cable for excellent electromagnetic compatibility. Its robust diecast zinc housing is nickel-plated for added resilience. Ideal for demanding applications, this socket combines strength with ease of use.
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Safe cable connection with screw terminals
Good electromagnetic compatibility thanks to
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
