ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- RS Stock No.:
- 189-547
- Mfr. Part No.:
- EBC117
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.67
(exc. VAT)
€29.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.67 |
*price indicative
- RS Stock No.:
- 189-547
- Mfr. Part No.:
- EBC117
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| End 1 | M12 | |
| End 1 Number of Contacts | 1 | |
| End 1 Gender | Male | |
| End 2 | M12 | |
| End 1 Size | M12 | |
| End 2 Number of Contacts | 2 | |
| End 2 Gender | Female | |
| End 2 Size | M12 | |
| Body Orientation | Side Entry, Top Entry | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
End 1 M12 | ||
End 1 Number of Contacts 1 | ||
End 1 Gender Male | ||
End 2 M12 | ||
End 1 Size M12 | ||
End 2 Number of Contacts 2 | ||
End 2 Gender Female | ||
End 2 Size M12 | ||
Body Orientation Side Entry, Top Entry | ||
- COO (Country of Origin):
- PL
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. Additionally, it includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 90 °C. It features housing made of PA material.
For use in applications with many inputs and outputs where space is restricted
Visual and tactile marking of the ports
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Mechanical end stop to prote
Visual and tactile marking of the ports
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Mechanical end stop to prote
Related links
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M8 Socket Adapter
- ifm electronic Side Entry, Top Entry 2 Pole M12 Plug to 1 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 3 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic Angled 1 Pole M12 Socket Adapter
- Phoenix Contact 5 Pole M12 Plug to 2 Pole M12 Socket Adapter
