ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- RS Stock No.:
- 189-552
- Mfr. Part No.:
- EBF006
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.86
(exc. VAT)
€33.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.86 |
*price indicative
- RS Stock No.:
- 189-552
- Mfr. Part No.:
- EBF006
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| End 1 | M12 | |
| End 1 Number of Contacts | 1 | |
| End 1 Gender | Male | |
| End 2 | M12 | |
| End 1 Size | M12 | |
| End 2 Number of Contacts | 2 | |
| End 2 Gender | Female | |
| End 2 Size | M12 | |
| Body Orientation | Side Entry, Top Entry | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
End 1 M12 | ||
End 1 Number of Contacts 1 | ||
End 1 Gender Male | ||
End 2 M12 | ||
End 1 Size M12 | ||
End 2 Number of Contacts 2 | ||
End 2 Gender Female | ||
End 2 Size M12 | ||
Body Orientation Side Entry, Top Entry | ||
- COO (Country of Origin):
- PL
The Ifm electronic Y Splitter includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 100 °C. It features housing made of PA material. The nut is made of stainless steel.
Resistant to high-pressure cleaning with aggressive cleaning agents
Halogen and silicone-free
Visual and tactile marking of the ports
High protection rating for the requirements of the food and beverage industry
Mechanical end stop to protect the O-ring f
Halogen and silicone-free
Visual and tactile marking of the ports
High protection rating for the requirements of the food and beverage industry
Mechanical end stop to protect the O-ring f
Related links
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M8 Socket Adapter
- ifm electronic Side Entry, Top Entry 2 Pole M12 Plug to 1 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 3 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic Angled 1 Pole M12 Socket Adapter
- Phoenix Contact 5 Pole M12 Plug to 2 Pole M12 Socket Adapter
