Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- RS Stock No.:
- 497-907
- Mfr. Part No.:
- 1080243
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€82.85
(exc. VAT)
€101.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.85 |
*price indicative
- RS Stock No.:
- 497-907
- Mfr. Part No.:
- 1080243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 16A | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Voltage | 63V | |
| Series | SAC | |
| Standards/Approvals | IEC 61076-2-111 | |
| Orientation | Straight | |
| Shell Plating | Nickel Plated | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 16A | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
Voltage 63V | ||
Series SAC | ||
Standards/Approvals IEC 61076-2-111 | ||
Orientation Straight | ||
Shell Plating Nickel Plated | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Length 62.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Y distributor is designed to facilitate reliable connections in demanding applications, ensuring efficient power distribution. Ideal for alternating current systems up to 16 A and 630 V, this robust distributor is shielded and features three M12 connections configured for optimal performance. Its advanced design includes a compact form factor, making it suitable for tight installations while maintaining compliance with stringent environmental and safety standards. The distributor's insulation characteristics are rated for overvoltage category III, making it an excellent choice for industrial settings where reliability is paramount.
Y distributor configuration enables efficient power supply distribution
Shielded design minimises electromagnetic interference enhancing operational integrity
Compact dimensions allow for versatile installation in space constrained environments
M12 connector compatibility promotes straightforward integration with existing systems
Constructed with high quality materials for enhanced durability and longevity
IP65 rated for protection against dust and water ingress in challenging conditions
Rated for a wide operational temperature range ensuring functionality in extreme environments
Compliance with IEC 61076 2 111 standards guarantees reliability in industrial applications
Related links
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12
- HARTING Straight Adapter 4 M12 Female 4 Male
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
