Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS Stock No.:
- 161-8480
- Distrelec Article No.:
- 302-96-663
- Mfr. Part No.:
- 120068-8219
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.19
(exc. VAT)
€23.60
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.19 |
| 5 - 24 | €18.23 |
| 25 - 49 | €17.27 |
| 50 + | €16.28 |
*price indicative
- RS Stock No.:
- 161-8480
- Distrelec Article No.:
- 302-96-663
- Mfr. Part No.:
- 120068-8219
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Male | |
| Connector Size B | M12 | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | No | |
| Orientation | T | |
| Length | 46.2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Male | ||
Connector Size B M12 | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 90°C | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals No | ||
Orientation T | ||
Length 46.2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
Brad Safety Micro-Change (M12) Drop Wye, 4 Poles, Female/Female with Male Drop
Related links
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
