TE Connectivity Straight Backshell 10 mm Female
- RS Stock No.:
- 498-342
- Distrelec Article No.:
- 303-24-007
- Mfr. Part No.:
- 041425-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€321.34
(exc. VAT)
€395.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.34 |
*price indicative
- RS Stock No.:
- 498-342
- Distrelec Article No.:
- 303-24-007
- Mfr. Part No.:
- 041425-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | 10 mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J, MIL-DTL-26482 Series 1/Class E, P, F | |
| Series | Raychem TXR | |
| Orientation | Straight | |
| Contact Plating | Cadmium | |
| Length | 48mm | |
| Shell Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A 10 mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J, MIL-DTL-26482 Series 1/Class E, P, F | ||
Series Raychem TXR | ||
Orientation Straight | ||
Contact Plating Cadmium | ||
Length 48mm | ||
Shell Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized back shell is designed to enhance the durability and reliability of your connections in demanding environments. Constructed from high-grade aluminum, it accommodates a cable entry range of 0.2 to 11.1 mm, making it suitable for diverse applications. The straight body orientation ensures compatibility with various connector shapes, particularly circular connectors, while the olive drab color provides an added layer of camouflage in tactical settings. Equipped with a termination device that includes side-entry Tinel-lock rings and adapters, this back shell simplifies installation and increases longevity. Ideal for professionals who require robust and versatile connectivity solutions in harsh conditions, this product exemplifies sturdy engineering and innovative design.
Constructed from high-grade aluminum for maximum strength
Ideal for use in harsh operational environments
Compatible with various connector shapes, ensuring versatility
Features a straight body orientation for easy installation
Includes advanced termination devices for enhanced security
Offers superior salt spray resistance up to 500 hours
Facilitates a wide cable entry diameter range for flexible applications
Meets stringent military specifications for increased durability
Related links
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell 1 7.6 mm Female 1 Female
- TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- TE Connectivity Right Angle Backshell 10 mm Female
- TE Connectivity Straight Backshell Female
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells
